Reference Only

2002102255

Potentiometers 0.5W 250V 47kOhm +/-20%.

Manufacturer:

Mfr Part:
2002102255

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPotentiometers
Element TypeCermet
Height3.5 mm
Length10.8 mm
Life100 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
Number of DetentsWithout Detent
Number of Gangs1 Gang
Number of Turns1 Turn
OrientationVertical
PackagingBulk
Power Rating500 mW (1/2 W)
Product TypePotentiometers
ProductPotentiometers
Resistance47 kOhms
SeriesTGN 805 M
SubcategoryPotentiometers, Trimmers & Rheostats
Switch TypeNo Switch
TaperLinear
Temperature Coefficient150 PPM / C
Termination StyleSnap In
Tolerance20 %
TypePreset
Voltage Rating250 V
Width8.8 mm
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.286$143.00
$0.276$276.00
$0.244$1,220.00
Need more?