Reference Only

18125E684MAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .68uF Z5U 1812 2 0% Tol A 581-18125C684MAT2A

Manufacturer:

Mfr Part:
18125E684MAT2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.68 uF
Voltage Rating DC50 VDC
DielectricZ5U
Tolerance20 %
Case Code - in1812
Case Code - mm4532
TerminationStandard
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 125 C
SeriesZ5U
PackagingReel
Package / Case1812 (4532 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?