180R0R8CW500XT1K KYOCERA AVX

180R0R8CW500XT1K

Silicon RF Capacitors / Thin Film .

Manufacturer:

Mfr Part:
180R0R8CW500XT1K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance0.8 pF
Voltage Rating500 V
Package / Case0709 (1822 metric)
Tolerance0.25 pF
Series180R
Temperature Coefficient60 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Case Code - in0709
Case Code - mm1822
Height2.92 mm
Length1.78 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)
Termination StyleSMD/SMT
TypePorcelain Ultra-Low ESR Multilayer Capacitor
Voltage Rating DC500 VDC
Width2.29 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$10.05$10,050.00
Need more?