Reference Only

180R0R8CT500X

Obsolete
Silicon RF Capacitors / Thin Film

Manufacturer:

Mfr Part:
180R0R8CT500X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance0.8 pF
Voltage Rating500 V
Package / Case0709 (1822 metric)
Tolerance0.25 pF
Series180R
Temperature Coefficient0 PPM / C, 60 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingWaffle
Case Code - in0709
Case Code - mm1822
Height2.92 mm
Length1.78 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Termination StyleSMD/SMT
TypePorcelain Ultra-Low ESR
Voltage Rating DC500 VDC
Width2.29 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?