180R0R5CW500XC100 KYOCERA AVX

180R0R5CW500XC100

Silicon RF Capacitors / Thin Film .

Manufacturer:

Mfr Part:
180R0R5CW500XC100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance500 fF
Voltage Rating500 V
Package / Case0709 (1822 metric)
Tolerance0.25 pF
Series180R
Temperature Coefficient60 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductRF/Microwave Multilayer Capacitors (MLC)
Termination StyleSMD/SMT
PackagingWaffle
Case Code - in0709
Case Code - mm1822
Height2.92 mm
Length1.78 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)
TypePorcelain Ultra-Low ESR Multilayer Capacitor
Voltage Rating DC500 VDC
Width2.29 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.73$1,173.00
$11.52$5,760.00
$11.10$11,100.00
Need more?