Reference Only

18085E104ZA14A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF Z5U 1808 .01pF Tol

Manufacturer:

Mfr Part:
18085E104ZA14A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC50 VDC
DielectricZ5U
Tolerance- 20 %, + 80 %
Case Code - in1808
Case Code - mm4520
TerminationStandard
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 125 C
PackagingReel
Package / Case1805 (4512 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?