Reference Only

149159003132996

Lighting Connectors IDC Plug 3Way 24AWG 5A 125V Wire Stop.

Manufacturer:

Mfr Part:
149159003132996

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryLighting Connectors
ProductPlugs
Number of Positions3 Position
Termination StyleIDC
Current Rating5 A
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialNylon
Series14-9159
PackagingReel
ApplicationWire to Board
Flammability RatingUL 94 V-0
Mounting StyleFree Hanging
Pitch3 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating125 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,800 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.534$1,495.20
$0.523$2,562.70
Need more?