Reference Only
139159002101916
Lighting Connectors Vertical Plug 2Way 3 mm Pitch 5A 125VAC.
Datasheet
139159002101916 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Lighting Connectors | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Series | 13-9159 | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Pitch | 3 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $2,156.00 | |
| $0.72 | $3,528.00 |
Need more?