Reference Only
12103E224ZAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF Z5U 1210 .01pF Tol
Datasheet
12103E224ZAT2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 0.22 uF | |
| Voltage Rating DC | 25 VDC | |
| Dielectric | Z5U | |
| Tolerance | - 20 %, + 80 % | |
| Case Code - in | 1210 | |
| Case Code - mm | 3225 | |
| Termination | Standard | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | Z5U | |
| Packaging | Reel | |
| Package / Case | 1210 (3225 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?