Reference Only
12103D106KAT2H
Obsolete
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1210 10% Tol HIGH CV
Datasheet
12103D106KAT2H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 10 uF | |
| Case Code - in | 1210 | |
| Case Code - mm | 3225 | |
| Dielectric | X5R | |
| Height | 2.29 mm (0.09 in) | |
| Length | 3.2 mm (0.126 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Package / Case | 1210 (3225 metric) | |
| Product Type | Ceramic Capacitors | |
| Product | General Type MLCCs | |
| Series | X5R | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Type | Standard X5R MLCCs | |
| Voltage Rating DC | 25 VDC | |
| Width | 2.5 mm (0.098 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?