Reference Only

116XBB1R7B100TT

Specialty Ceramic Capacitors AVX/ATC SLC FINISHED.

Manufacturer:

Mfr Part:
116XBB1R7B100TT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance1.7 pF
Voltage Rating100 VDC
Termination StyleSMD/SMT
Length1.27 mm (0.05 in)
Width1.27 mm (0.05 in)
ProductSingle Layer Capacitors - SLC
DielectricX7R
Tolerance0.1 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series116
PackagingReel
Height0.305 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSingle Layer Capacitor
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.91$2,764.00
$6.38$6,380.00
$5.92$11,840.00
Need more?