Reference Only

116RGA220M100TT

Specialty Ceramic Capacitors 100Volts 22pF 20% Si ngle Layer Cap.

Manufacturer:

Mfr Part:
116RGA220M100TT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance22 pF
Voltage Rating100 VDC
Termination StyleSMD/SMT
Length0.381 mm (0.015 in)
Width0.381 mm (0.015 in)
ProductSingle Layer Capacitors - SLC
Tolerance20 %
Minimum Operating Temperature+ 10 C
Maximum Operating Temperature+ 85 C
Series116
PackagingReel
Height0.305 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMAXX-K
TypeSingle Layer Capacitor
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230020
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$4.78$1,912.00
$4.41$8,820.00
Need more?