Reference Only

109296002160916

Board to Board & Mezzanine Connectors 2Pin L=16mm 300V Jum per White.

Manufacturer:

Mfr Part:
109296002160916

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBoard to Board & Mezzanine Connectors
Accessory TypeJumper
ApplicationLinear and Coplanar Applications
Contact MaterialBrass
Contact PlatingTin
Current Rating5 A
Flammability RatingUL 94 V-0
Housing MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleHorizontal
Mounting StylePCB
Number of Positions2 Position
Number of Rows1 Row
PackagingBulk
Pitch3 mm (0.118 in)
Product TypeBoard to Board & Mezzanine Connectors
ProductPlugs
Series10-9296
SubcategoryBoard to Board & Mezzanine Connectors
Termination Post Length22 mm
Termination StyleCrimp
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.471$942.00
$0.442$1,326.00
$0.421$2,105.00
$0.40$4,000.00
Need more?