Reference Only

109159003101916

Lighting Connectors Horizontal Plug 3Way 3mm Pitch 5A 125VAC.

Manufacturer:

Mfr Part:
109159003101916

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryLighting Connectors
ProductPlugs
Number of Positions3 Position
Termination StyleSolder
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialNylon
Series10-9159
PackagingReel
ApplicationBoard to Board
Flammability RatingUL 94 V-0
Moisture SensitiveYes
Mounting StyleSMD/SMT
Pitch3 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating125 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.525$1,470.00
$0.506$2,125.20
Need more?