Reference Only

109157019000006

I/O Connectors 19P PLUG SOLDER WIRE.

Manufacturer:

Mfr Part:
109157019000006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryI/O Connectors
GenderMale
Number of Positions19 Position
Pitch1 mm
Mounting StyleWire
Termination StyleSolder
Series9157
PackagingTube
Current Rating1.5 A
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?