Reference Only

100E820JW3600XT

Silicon RF Capacitors / Thin Film 3600V 82pF Tol 5% Las Mkg.

Manufacturer:

Mfr Part:
100E820JW3600XT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance82 pF
Voltage Rating3.6 kV
Package / Case3838 (9696 metric)
Tolerance5 %
Series100E
Temperature Coefficient90 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Case Code - in3838
Case Code - mm9696
Height4.32 mm
Length9.65 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenamePorcelain Superchip
TypeCeramic Multilayer Capacitors
Voltage Rating DC3.6 kVDC
Width9.65 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$50.51$12,627.50
Need more?