Reference Only
100E500JT3600XJ24
Silicon RF Capacitors / Thin Film .
Datasheet
100E500JT3600XJ24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 50 pF | |
| Voltage Rating | 3.6 kV | |
| Package / Case | 3838 (9696 metric) | |
| Tolerance | 5 % | |
| Series | 100E | |
| Temperature Coefficient | 90 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | RF/Microwave Multilayer Capacitors (MLC) | |
| Termination Style | SMD/SMT | |
| Packaging | Bulk | |
| Case Code - in | 3838 | |
| Case Code - mm | 9696 | |
| Height | 4.32 mm | |
| Length | 9.65 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | P90 | |
| Type | Porcelain Multilayer High RF Power Capacitor | |
| Voltage Rating DC | 3.6 kVDC | |
| Width | 9.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.27 | $1,134.48 | |
| $42.37 | $2,033.76 |
Need more?