Reference Only

100C220JT2500XT

Silicon RF Capacitors / Thin Film 2500V 22pF Tol 5% Las Mkg

Manufacturer:

Mfr Part:
100C220JT2500XT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance22 pF
Package / Case2525 (6464 metric)
Tolerance5 %
Series100C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductRF Microwave / High Q
Termination StyleSMD/SMT
PackagingReel
Height3.68 mm
Length5.84 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TradenamePorcelain Superchip
Width6.35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?