100A0R3BT150XC100 KYOCERA AVX

100A0R3BT150XC100

Silicon RF Capacitors / Thin Film .

Manufacturer:

Mfr Part:
100A0R3BT150XC100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance300 fF
Voltage Rating150 V
Package / Case0505 (1414 metric)
Tolerance0.1 pF
Series100A
Temperature Coefficient90 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductRF/Microwave Multilayer Capacitors (MLC)
Termination StyleSMD/SMT
PackagingWaffle
Case Code - in0505
Case Code - mm1414
Height1.45 mm
Length1.4 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Temperature Coefficient / CodeP90
TradenamePorcelain Superchip
TypeHigh Q, Low ESR/ESL Porcelain Superchip Capacitor
Voltage Rating DC150 VDC
Width1.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.71$471.00
$4.33$2,165.00
$4.01$4,010.00
$3.92$7,840.00
Need more?