Reference Only
1005620
Antennas .
Datasheet
1005620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Mounting Style | Adhesive Mount | |
| Packaging | Bulk | |
| Application | Telematics, Autonomous Vehicles | |
| Frequency Range | 1.176 GHz to 1.584 GHz | |
| Gain | 0.4 dBi, 3.3 dBi | |
| Height | 4.16 mm | |
| Impedance | 50 Ohms | |
| Length | 25 mm | |
| Maximum Frequency | 1.584 GHz | |
| Mechanical Style | Square | |
| Minimum Frequency | 1.176 GHz | |
| Number of Bands | 1 Band | |
| Polarization | RHCP | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Style | Square | |
| Subcategory | Antennas | |
| Termination Style | Solder | |
| Type | Ceramic | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,440 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.21 | $8,942.40 |
Need more?