Reference Only

1005460F0-AC10L0100

Antennas Antenna Assy LTE5 F 0 AC10 100mm MHF4L C.

Manufacturer:

Mfr Part:
1005460F0-AC10L0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
Minimum Frequency617 MHz
Maximum Frequency6 GHz
Protocol - Cellular, NBIoT, LTECellular, LTE CAT-M, LoRa, SigFox
Gain2.5 dBi, 3 dBi, 3.4 dBi, 4 dBi, 4.2 dBi
Impedance50 Ohms
VSWR2.0:1, 2.1:1, 2.4:1
Power Rating2 W
Number of Bands5 Band
Mounting StyleAdhesive Mount
Termination StyleU.FL
Antenna Connector TypeU.FL
Length100 mm
Width30 mm
Height0.2 mm
Cable Type1.13 mm
PackagingBulk
Cable Length200 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.94$3,940.00
$3.56$7,120.00
Need more?