Reference Only
1005194-A01
Antennas UWB PCB Horizontal S MA (male) Connector.
Datasheet
1005194-A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 6 GHz | |
| Maximum Frequency | 8.5 GHz | |
| Mechanical Style | PCB Trace | |
| Style | Mini Board | |
| Gain | 6.1 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 7.25 GHz | |
| Application | Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking | |
| Length | 20.6 mm | |
| Width | 18.6 mm | |
| Height | 0.8 mm | |
| Series | 1005194 | |
| Packaging | Bulk | |
| For Use With | Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,008 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.45 | $4,485.60 |
Need more?