Reference Only

1005190F0-AS70L0075

Antennas UWB FPC 75mm side Ca ble SMA Connector.

Manufacturer:

Mfr Part:
1005190F0-AS70L0075

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductPCB Antennas
Minimum Frequency6.5 GHz
Maximum Frequency8.5 GHz
Mechanical StylePCB Trace
StyleT-Pad Flex
Gain5.3 dBi
Impedance50 Ohms
VSWR2:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypeEmbedded
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
ApplicationAgriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking
Length18.6 mm
Width15.6 mm
Height0.2 mm
Cable TypeRF Coax Cable
Series1005190F0
PackagingBulk
Cable Length75 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.25$3,250.00
$3.19$7,975.00
Need more?