Reference Only

1005190F0-AA70L0100

Antennas UWB FPC 100mm side C able MHF Connector.

Manufacturer:

Mfr Part:
1005190F0-AA70L0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductPCB Antennas
TypeEmbedded
Minimum Frequency6.5 GHz
Maximum Frequency8.5 GHz
Mechanical StylePCB Trace
StyleT-Pad Flex
Gain5.3 dBi
Impedance50 Ohms
VSWR2:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF
Center Frequency7.5 GHz
ApplicationAgriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking
Length18.6 mm
Width15.6 mm
Height0.2 mm
Cable Type100 mm RF1.37
Series1005190F0
PackagingBulk
Cable Length100 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.56$1,560.00
$1.53$3,060.00
$1.51$7,550.00
Need more?