Reference Only
1004995
Terminal Block Tools & Accessories A/F 80 METER.
Datasheet
1004995 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product Type | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - Profile | |
| Series | A/F | |
| Color | Clear | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | A/F__80__________________METER AF80METER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920610000 |
| TARIC | 3920610090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.00 | $33.00 |
Need more?