Reference Only
1004369PT-AA10L0100
Antennas Mix-Polarized Tunabl e 5GHz PCB antenna.
Datasheet
1004369PT-AA10L0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Embedded Antenna | |
| Minimum Frequency | 5.15 GHz | |
| Maximum Frequency | 5.85 GHz | |
| Mechanical Style | PCB Trace | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Length | 18 mm | |
| Width | 12.8 mm | |
| Height | 0.4 mm | |
| Series | 1004369PT-AA10L | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $1,520.00 | |
| $1.50 | $3,000.00 |
Need more?