Reference Only

1004259

Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 76mm C.

Manufacturer:

Mfr Part:
1004259

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypeActive Antenna
Minimum Frequency1.575 GHz
Maximum Frequency1.61 GHz
Protocol - GPS, GLONASSGLONASS, GPS
Mechanical StylePatch
StyleCeramic
Gain5 dBic
Impedance50 Ohms
VSWR1.5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StylePCB Mount
Termination StylePin
Antenna Connector TypeIPEX MHF
Center Frequency1.575 GHz, 1.5975 GHz, 1.61 GHz
ApplicationEmbedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Length25 mm
Width25 mm
Height6.5 mm
Cable Type76 mm RF1.13
Series1004259
PackagingWaffle
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
TARIC8529106900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.40$6,480.00
Need more?