Reference Only

1004112-A001

Antennas LTE/cellular Externa l Blade White SMA Co.

Manufacturer:

Mfr Part:
1004112-A001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency690 MHz
Maximum Frequency2.7 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), Cat-M
Protocol - WiFi - 802.11WiFi, WLAN, LPWA, RPMA
Mechanical StyleWhip
StyleBlade Tilt / Swivel
Gain1.18 dBi, 4.5 dBi, 4 dBi
Impedance50 Ohms
VSWR2.5:1
Power Rating5 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands3 Band
Mounting StyleConnector
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency825 MHz, 1.955 GHz, 2.6 GHz
ApplicationMedical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
Length218.3 mm
Width27.2 mm
Height13.8 mm
Series1004112
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,080 / Multiples: 30)
Quantity Unit PriceExt. Price
$9.49$10,249.20
Need more?