Reference Only
1004066
New Product
Power over Ethernet - PoE - Industrial .
Datasheet
1004066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power over Ethernet - PoE - Industrial | |
| Product Type | Power over Ethernet - PoE | |
| Product | PoE Injectors | |
| Type | PoE injector | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 45 C | |
| Mounting Style | DIN Rail | |
| Length | 120 mm | |
| Width | 30.2 mm | |
| Height | 130 mm | |
| Series | PoE INJ | |
| Packaging | Bulk | |
| Data Rate | 10 Mb/s, 100 Mb/s, 1000 Mb/s | |
| Input Voltage | 18 VDC to 57 VDC | |
| Number of Outputs | 1 Output | |
| Number of Ports | 2 Port | |
| Output Power | 60 W | |
| Output Voltage | 54 VDC | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517690000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $623.15 | $623.15 |
Need more?