Reference Only

1003893FT-AA10L0100

Antennas Tunable 2.4GHz/BT FP C 100mm Cable MHF Co.

Manufacturer:

Mfr Part:
1003893FT-AA10L0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypeEmbedded
Minimum Frequency2.4 GHz
Maximum Frequency2.485 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Mechanical StylePCB Trace
StyleT-Bar Flex
Gain3.3 dBi
Impedance50 Ohms
VSWR1.5:1
Power Rating500 mW
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeU.FL
Center Frequency2.4 GHz
ApplicationAccess Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking
Length40 mm
Width8 mm
Height0.12 mm
Cable Type100 mm RF1.13
Series1003893FT
PackagingBulk
Cable Length100 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.80$1,800.00
$1.79$3,580.00
Need more?