Reference Only
1003657
Antennas Balanced LTE/Cell Ex ternal 218mm RG178 C.
Datasheet
1003657 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 704 MHz | |
| Maximum Frequency | 2.155 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), Cat-M | |
| Protocol - WiFi - 802.11 | LoRa, SigFox, LPWA, RPMA | |
| Mechanical Style | Module | |
| Style | I-Bar | |
| Gain | 1 dBi, 1.6 dBi, 3.2 dBi, 3.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1, 2:1, 2:1, 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MMCX Male | |
| Center Frequency | 710 MHz, 766.5 MHz, 1.7325 GHz, 2.1325 GHz | |
| Application | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | |
| Length | 104 mm | |
| Width | 22 mm | |
| Height | 4.2 mm | |
| Cable Type | 218 mm RG178 | |
| Series | 1003657 | |
| Packaging | Bulk | |
| Cable Length | 220 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.28 | $1,656.00 | |
| $7.67 | $4,602.00 | |
| $7.52 | $7,520.00 |
Need more?