Reference Only

1002289F0-AA10L0160

Antennas Assembly PENLT F0 16 0.

Manufacturer:

Mfr Part:
1002289F0-AA10L0160

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
Minimum Frequency700 MHz
Maximum Frequency2.7 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Gain2.9 dBi, 4.3 dBi
Impedance50 Ohms
VSWR2.5:1
Power Rating2 W
Electrical TypeEmbedded
Number of Bands8 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeU.FL
Application2G, 3G, 4G, 5G, LTE Applications
Length53.6 mm
Width25.1 mm
Height1.25 mm
Series1002289
PackagingBulk
Cable Length177.4 mm
ComplianceRoHS
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.12$3,120.00
$3.02$6,040.00
Need more?