Reference Only
1002289F0-AA10L0080
Antennas LTE & NTN Cell Wide Band FPC Emb 698-2960MHz 50ohm 2W 53.6x25.1x0.2mm 80mm Cable.
Datasheet
1002289F0-AA10L0080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular, NBIoT | |
| Gain | 2.9 dBi, 4.3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 2 W | |
| Number of Bands | 8 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Application | 2G, 3G, 4G, 5G, LTE Applications | |
| Length | 53.6 mm | |
| Width | 25.1 mm | |
| Height | 1.25 mm | |
| Cable Type | 1.13 mm Coax | |
| Series | 1002289 | |
| Packaging | Bulk | |
| Cable Length | 97.4 mm | |
| Compliance | RoHS | |
| Frequency Range | 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.34 | $2,340.00 |
Need more?