Reference Only

1002289F0-AA10L0025

Antennas LTE/LPWA/cellular FP C 25mm Cable MHF Con.

Manufacturer:

Mfr Part:
1002289F0-AA10L0025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
Minimum Frequency700 MHz
Maximum Frequency2.7 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIot, LTE)
Mechanical StylePCB Trace
StyleI-Pad Flex
Gain2.9 dBi, 4.3 dBi
Impedance50 Ohms
VSWR2.5:1
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypeEmbedded
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeU.FL
Application2G, 3G, 4G, 5G, LTE Applications
Length53.6 mm
Width25.1 mm
Height0.2 mm
Cable Type1.13 Coax
Series1002289
PackagingBulk
Cable Length7.6 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.56$2,560.00
$2.48$4,960.00
Need more?