Reference Only
1002228
Antennas Dual-feed ISM & WiFi /BT Vertical PCB.
Datasheet
1002228 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Frequency Range | 863 MHz to 928 MHz, 868 MHz, 915 MHz, 2.4 GHz to 2.485 GHz | |
| Gain | 1 dBi, 4 dBi | |
| Height | 1.6 mm | |
| Impedance | 50 Ohms | |
| Length | 31 mm | |
| Maximum Frequency | 2.485 GHz | |
| Maximum Operating Temperature | + 85 C | |
| Mechanical Style | PCB Trace | |
| Minimum Frequency | 863 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Number of Bands | 3 Band | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Power Rating | 3 W | |
| Product Type | Multiprotocol Antennas | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | ISM, LoRa | |
| Protocol - WiFi - 802.11 | LoRa, SigFox, LPWA, RPMA | |
| Series | 1002228 | |
| Subcategory | Antennas | |
| Width | 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,200 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $6,084.00 |
Need more?