Reference Only
1001932FT-AA10L0250
Antennas Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 250mm Cable WLAN/BT/ZIGBEE.
Datasheet
1001932FT-AA10L0250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Embedded Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.12 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Gain | 2.5 dBi, 4.4 dBi, 6.11 dBi | |
| VSWR | 2:1 | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Antenna Connector Type | MHF | |
| Length | 35.2 mm | |
| Width | 8.5 mm | |
| Height | 0.2 mm | |
| Cable Type | 1.13 Coax | |
| Packaging | Bulk | |
| Frequency Range | 2.4 GHz to 2.48 GHz, 4.9 GHz to 5.82 GHz, 5.92 GHz to 7.12 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $2,500.00 | |
| $2.37 | $4,740.00 | |
| $2.29 | $11,450.00 |
Need more?