Reference Only
1001932FT-AA10L0025
Antennas Tunable WiFi 6E/BT F PC 25mm Cable MHF Co.
Datasheet
1001932FT-AA10L0025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.825 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi, WLAN | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 2.5 dBi, 4.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 2.4425 GHz, 7.25 GHz | |
| Application | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | |
| Length | 35.2 mm | |
| Width | 8.5 mm | |
| Height | 1.6 mm | |
| Series | 1001932FT | |
| Packaging | Bulk | |
| Cable Length | 50 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $2,080.00 | |
| $2.03 | $4,060.00 | |
| $1.99 | $9,950.00 |
Need more?