Reference Only

1001435M0-AA10L0200

Antennas 2400-5825MHz 50ohm 0.5W 200mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band.

Manufacturer:

Mfr Part:
1001435M0-AA10L0200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductModules
TypeMetal Antenna
Minimum Frequency2.4 GHz
Maximum Frequency5.825 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Gain6.4 dBi
Impedance50 Ohms
VSWR2:1
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF
Length41.1 mm
Width14.6 mm
Height9.5 mm
PackagingBulk
Cable Length200 mm
Polarization500 mW
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,440 / Multiples: 480)
Quantity Unit PriceExt. Price
$1.85$2,664.00
Need more?