Reference Only

1001435M0-AA10L0070

Antennas On/Off Grd Dual Bd W iFi Stamp Metal 70mm.

Manufacturer:

Mfr Part:
1001435M0-AA10L0070

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypeEmbedded
Minimum Frequency2.4 GHz
Maximum Frequency5.85 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Mechanical StyleStamped
StyleMetal
Gain4.2 dBi, 4.7 dBi, 6.4 dBi, 6.0 dBi
Impedance50 Ohms
VSWR2:01
Power Rating500 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeU.FL
ApplicationEmbedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Length41.1 mm
Width14.6 mm
Height9.7 mm
Series1001435M0
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,440 / Multiples: 480)
Quantity Unit PriceExt. Price
$1.96$2,822.40
$1.92$5,529.60
$1.89$9,979.20
Need more?