Reference Only
1001435M0-AA10L0025N
Antennas 2400-5825MHz 50ohm 0.5W 25mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band.
Datasheet
1001435M0-AA10L0025N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Modules | |
| Type | Metal Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.825 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Gain | 6.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF | |
| Length | 41.1 mm | |
| Width | 14.6 mm | |
| Height | 9.5 mm | |
| Packaging | Bulk | |
| Cable Length | 25 mm | |
| Polarization | 500 mW | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,440 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.88 | $2,707.20 | |
| $1.84 | $5,299.20 | |
| $1.81 | $9,556.80 |
Need more?