Reference Only
1001435
Antennas
Datasheet
1001435 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Application | 802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee | |
| Cable Length | 70 mm | |
| Height | 9.5 mm | |
| Impedance | 50 Ohms | |
| Length | 41.1 mm | |
| Maximum Frequency | 5.825 GHz | |
| Mechanical Style | Stamped | |
| Minimum Frequency | 2.4 GHz | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Number of Bands | 2 Band | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Power Rating | 500 mW | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Style | Metal | |
| Subcategory | Antennas | |
| Termination Style | SMD/SMT | |
| Type | Embedded | |
| VSWR | 2:1 | |
| Width | 14.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?