Reference Only
1001430
Antennas .
Datasheet
1001430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Application | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | |
| Center Frequency | 5.4875 GHz | |
| Gain | 4.5 dB | |
| Height | 2.01 mm | |
| Impedance | 50 Ohms | |
| Length | 8.75 mm | |
| Maximum Frequency | 5.9 GHz | |
| Maximum Operating Temperature | + 85 C | |
| Mechanical Style | Stamped | |
| Minimum Frequency | 4.9 GHz | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Number of Bands | 1 Band | |
| Packaging | Reel | |
| Polarization | Linear | |
| Power Rating | 2 W | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi, WLAN | |
| Series | 1001430 | |
| Style | Metal | |
| Subcategory | Antennas | |
| Termination Style | SMD/SMT | |
| Width | 4.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.642 | $3,852.00 |
Need more?