Reference Only

1001044

Antennas GPS 13x13x4mm Cerami c Patch.

Manufacturer:

Mfr Part:
1001044

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePatch
Minimum Frequency1.575 GHz
Maximum Frequency1.575 GHz
Protocol - GPS, GLONASSGPS
Mechanical StylePatch
StyleCeramic
Gain0.3 dBic
Impedance50 Ohms
VSWR2:1
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StylePin
Center Frequency1.575 GHz
Length12.8 mm
Width12.8 mm
Height4.0 mm
Series1001044
PackagingBulk
Frequency Range1.575 GHz
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529104040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,280 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.86$3,660.80
$2.79$7,142.40
Need more?