Reference Only

0805ZC301JAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 300pF X7R 0805 5 % Tol.

Manufacturer:

Mfr Part:
0805ZC301JAT2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance300 pF
Voltage Rating DC10 VDC
DielectricX7R
Tolerance5 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm (0.079 in)
Width1.2 mm (0.047 in)
Height0.5 mm (0.02 in)
ProductGeneral Type MLCCs
SeriesMLCC X7R
PackagingReel
ClassClass 2
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeX7R MLC Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.054$216.00
$0.053$424.00
$0.052$1,248.00
Need more?