Reference Only
0805ZC224MBT1A
Obsolete
Silicon RF Capacitors / Thin Film 10V .22uF X7R 0805 20% Tol RF/MW
Datasheet
0805ZC224MBT1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 0.22 uF | |
| Package / Case | 0805 (2012 metric) | |
| Tolerance | 20 % | |
| Series | ACCU-P | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | Thin Film Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tradename | ACCU-P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?