Reference Only

08055E473ZAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF Z5U 0805 .01pF Tol

Manufacturer:

Mfr Part:
08055E473ZAT2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.047 uF
Voltage Rating DC50 VDC
DielectricZ5U
Tolerance- 20 %, + 80 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 125 C
Length2.01 mm (0.079 in)
Width1.24 mm (0.049 in)
Height0.94 mm (0.037 in)
ProductGeneral Type MLCCs
SeriesZ5U
PackagingReel
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeZ5U Dielectric

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?