Reference Only
06036G474ZAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet
06036G474ZAT2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 0.47 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Dielectric | Y5V | |
| Tolerance | - 20 %, + 80 % | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | General Type MLCCs | |
| Series | Y5V | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Commercial Surface Mount Chip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?