Reference Only

06036D105MAT4A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR50J105MM NEW GLOBAL PN 6.3V 1uF X A 581-KGM15BR50J105MM.

Manufacturer:

Mfr Part:
06036D105MAT4A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC6.3 VDC
DielectricX5R
Tolerance20 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
ProductGeneral Type MLCCs
SeriesX5R
PackagingReel
ClassClass 2
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGM15BR50J105MM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.01$150.00
Need more?