Reference Only
06036D104KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .1uF X5R 0603 10% Tol.
Datasheet
06036D104KAT4A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 6.3 VDC | |
| Dielectric | X5R | |
| Tolerance | 10 % | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | General Type MLCCs | |
| Series | X5R | |
| Packaging | Reel | |
| Class | Class 2 | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Commercial Surface Mount Chip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 13,000 / Multiples: 13,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.083 | $1,079.00 | |
| $0.077 | $2,002.00 |
Need more?