Reference Only

05083E563MAT2U

Multilayer Ceramic Capacitors MLCC - SMD/SMT

Manufacturer:

Mfr Part:
05083E563MAT2U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.056 uF
Voltage Rating DC25 VDC
DielectricZ5U
Tolerance20 %
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
ProductReverse Geometry Type MLCCs
SeriesLICC Z5U
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLow Inductance Capacitor, Reversed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?